| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-458-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-458-103 |
307-043-458-103
| Heilind Number: | EDA307-043-458-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-458-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features a robust construction with UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a pitch of .156 inches and 43 positions, it ensures reliable and efficient signal transmission. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation offers flexibility in installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your electronic connections with this premium connector.

