| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-459-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-459-103 |
307-043-459-103
| Heilind Number: | EDA307-043-459-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-459-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Card Edge Connector. Designed for efficient and secure board-to-board PCB connections, this connector features a single row with 43 positions, ideal for a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures reliable performance in demanding environments. Offering a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration on your PCB. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees stability and longevity. Its right-angle mount orientation further adds versatility to your assembly process. Upgrade your connectivity solutions with this essential component.

