| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-459-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-459-104 |
307-043-459-104
| Heilind Number: | EDA307-043-459-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-459-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a single row layout with 43 copper alloy positions, ensuring reliable signal transmission. Crafted from UL 94V-0 thermoplastic polyester, it guarantees durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, precision is key in facilitating seamless board-to-board connections. Its right-angle mount orientation offers versatility in assembly, while an amperage rating of 5 A ensures efficient power delivery. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications in the electronics industry. Trust in its performance to elevate the functionality of your devices.

