| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-459-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-459-107 |
307-043-459-107
| Heilind Number: | EDA307-043-459-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-459-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for efficiency, this connector boasts a single row layout with 43 positions, ensuring optimal performance in a variety of electronic setups. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliability even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure connectivity. Its right-angle mount orientation adds versatility, making it suitable for diverse applications in the electronics industry. Trust in this green-colored connector with a 5A amperage rating to deliver consistent and robust performance, meeting the demands of modern PCB designs.

