| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-501-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-501-112 |
307-043-501-112
| Heilind Number: | EDA307-043-501-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-501-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a single row with 43 positions, facilitating efficient data transfer. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With copper alloy contacts and a pitch of .156 inches, it guarantees secure and stable connections. Its straight mount orientation and compact design make it ideal for board-to-board PCB applications. Additionally, this connector is rated for an operating temperature range of -40 to 105°C, ensuring optimal performance even in extreme conditions. Upgrade your connectivity solutions with this high-quality connector.

