| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-505-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-505-101 |
307-043-505-101
| Heilind Number: | EDA307-043-505-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-505-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in your PCB assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. The green color adds a touch of visual distinction, while the copper alloy contact material guarantees efficient conductivity. With a single row featuring 43 positions and a .156-inch pitch, it offers ample connectivity options while maintaining space efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in its straight mount orientation for easy installation and secure connections, making it a must-have component for your electronic projects. Elevate your PCB connectivity with this high-quality Card Edge Connector.

