| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-505-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-505-102 |
307-043-505-102
| Heilind Number: | EDA307-043-505-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-505-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in electronic systems with our Card Edge Connector. Designed for seamless integration, this essential component features a vibrant Green color and is crafted with durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout, it boasts 43 positions for optimal versatility. The Copper Alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for PCB assembly, it guarantees secure board-to-board connections in any electronic setup. Upgrade your connectivity solutions with this high-quality connector.

