| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-505-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-505-158 |
307-043-505-158
| Heilind Number: | EDA307-043-505-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-505-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a high-performance solution designed for seamless integration. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures durability and reliable conductivity. With a single row configuration and a pitch of .156 inches, it offers optimal space efficiency for your projects. Featuring 43 positions, this connector allows for extensive connectivity. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C ensures consistent performance even in challenging environments. Trust in this Green-colored connector to deliver superior amperage of 5 A, making it ideal for various applications in the electronics industry. Elevate your connectivity standards with this essential component.

