| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-505-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-505-168 |
307-043-505-168
| Heilind Number: | EDA307-043-505-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-505-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, it adds a pop of personality while delivering reliable performance. With UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise connections. Boasting 43 positions in a single row, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, making it ideal for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this essential component.

