| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-521-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-521-104 |
307-043-521-104
| Heilind Number: | EDA307-043-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-521-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With 43 positions at a .156-inch pitch, it offers ample connectivity for your applications. The copper alloy contacts guarantee reliable conductivity, while the 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Whether you're working on a single-row or multiple-row setup, this connector, with a .2-inch row spacing and straight mount orientation, facilitates easy installation. Trust in its quality construction for efficient board-to-board connections in your projects.

