| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-521-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-521-168 |
307-043-521-168
| Heilind Number: | EDA307-043-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-521-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for efficient and reliable board-to-board connections. This versatile green connector features a single row with 43 positions, ensuring seamless integration in your electronic assemblies. With a rugged UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers durability and conductivity in demanding environments. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for flexible positioning on your PCB. Operating within a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

