| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-527-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-527-107 |
307-043-527-107
| Heilind Number: | EDA307-043-527-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-527-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuitry with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for superior performance, this connector features a single row with 43 positions, ensuring efficient and reliable data transmission. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, facilitating seamless integration onto your PCB. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, even in challenging environments. With copper alloy contacts, it offers optimal conductivity, while the green color adds a touch of vibrancy to your setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications, from industrial machinery to consumer electronics. Trust in its quality and performance to elevate your connectivity needs.

