| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-527-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-527-112 |
307-043-527-112
| Heilind Number: | EDA307-043-527-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-527-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. Designed for optimal performance, this connector boasts a single row with 43 positions, each crafted from durable Copper Alloy. With a pitch of .156 inches and row spacing of .2 inches, it ensures seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. Perfect for streamlined assembly, its straight mount orientation simplifies installation. Elevate your electronic projects with this essential component.

