| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-541-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-541-112 |
307-043-541-112
| Heilind Number: | EDA307-043-541-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-541-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board integration. Crafted with precision, this connector features a single row design with 43 positions, ensuring optimal performance in your electronic assemblies. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers easy and secure mounting on your PCB. The contact material, Copper Alloy, provides excellent conductivity for uninterrupted signal transmission. Designed for versatility, it accommodates a current of 5 A, making it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial environments. Trust in its straight mount orientation for a seamless installation process. Upgrade your electronic systems with this green-colored Card Edge Connector, a high-quality component that meets your connectivity needs.

