| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-541-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-541-178 |
307-043-541-178
| Heilind Number: | EDA307-043-541-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-541-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for reliability and durability, this connector features a single row layout with 43 positions, ensuring efficient signal transmission. Crafted with precision, it boasts copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, guaranteeing high performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Choose quality and efficiency for your projects with our Card Edge Connector.

