| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-545-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-545-158 |
307-043-545-158
| Heilind Number: | EDA307-043-545-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-545-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Discover our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Featuring a vibrant green hue, this connector not only stands out visually but also offers a robust and reliable solution for your electronic assembly needs. With a contact pitch of .156 inches and a single row layout with 43 positions, it ensures precise and efficient connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. Made with copper alloy contacts, it provides excellent conductivity and signal integrity. Whether you're working on a commercial or industrial project, this connector, with a 5A amperage rating and an operating temperature range of -40 to 105°C, is built to perform in even the most demanding environments. Trust in its straight mount orientation for easy installation, and rest assured that it meets the highest standards for quality and performance. Elevate your PCB assembly with this essential component, a true standout in our extensive lineup of connectors.

