| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-545-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-545-168 |
307-043-545-168
| Heilind Number: | EDA307-043-545-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-545-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in harsh operating conditions, withstanding temperatures ranging from -40 to 105 °C. Featuring a single row design with 43 positions, it facilitates efficient signal transmission on your circuit boards. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for creating robust board-to-board connections. Upgrade your projects today with this essential component.

