| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-547-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-547-108 |
307-043-547-108
| Heilind Number: | EDA307-043-547-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-547-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector not only ensures a visually appealing layout but also delivers exceptional performance. With a current rating of 5A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and fire resistance for added safety. The single-row design with 43 positions allows for efficient signal transfer, while the Copper Alloy contacts ensure optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Whether for industrial or commercial applications, this connector is the perfect choice. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand harsh environmental conditions. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

