| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-553-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-553-104 |
307-043-553-104
| Heilind Number: | EDA307-043-553-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-553-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Upgrade your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 43 positions, ensuring efficient signal transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its Copper Alloy contacts are reliable for long-term use, while the .156-inch pitch and .2-inch row spacing allow for easy assembly. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, making it an essential component for your PCB connections. Upgrade your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 43 positions, ensuring efficient signal transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its Copper Alloy contacts are reliable for long-term use, while the .156-inch pitch and .2-inch row spacing allow for easy assembly. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, making it an essential component for your PCB connections.

