| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-554-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-554-102 |
307-043-554-102
| Heilind Number: | EDA307-043-554-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-554-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green design that stands out in any assembly. Engineered for optimal performance, this connector boasts a high amperage rating of 5 A, making it suitable for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures both durability and safety. With a single row layout and 43 positions, it offers ample connectivity options while the copper alloy contact material guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, and the right-angle mount orientation allows for space-efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of electronic projects. Elevate your connectivity solutions with this essential component.

