| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-554-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-554-103 |
307-043-554-103
| Heilind Number: | EDA307-043-554-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-554-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Crafted with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. Its 43 positions and single-row design offer ample space for intricate circuitry, while the copper alloy contacts ensure efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, integration is a breeze. Perfect for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a variety of industrial applications. Elevate your projects with this essential component, where quality and performance meet seamlessly.

