| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-557-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-557-103 |
307-043-557-103
| Heilind Number: | EDA307-043-557-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-557-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration, it offers 43 positions for efficient connectivity. The contact material, Copper Alloy, ensures reliable performance, while a pitch of .156 inches and row spacing of .2 inches accommodate precise mounting. Perfect for board-to-board PCB connections, its right-angle mount orientation suits various applications. Operating in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Upgrade your setup with this essential component.

