| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-557-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-557-108 |
307-043-557-108
| Heilind Number: | EDA307-043-557-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-557-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assembly. This green connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and durability in various operating conditions. With 43 positions and a single row design, it provides ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Its right-angle mount orientation enables flexible installation, and with an amperage rating of 5A, it's suitable for medium-power applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your system with this high-quality component, meticulously crafted for optimal performance.

