| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-557-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-557-112 |
307-043-557-112
| Heilind Number: | EDA307-043-557-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-557-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visibility. With a single row design, it offers easy integration into your circuit setup. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing provide a secure fit for 43 positions, facilitating seamless data transfer. Its right-angle mount orientation allows for space-efficient installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Elevate your electronic projects with this high-quality connector.

