| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-557-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-557-168 |
307-043-557-168
| Heilind Number: | EDA307-043-557-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-557-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with precision and durability in mind, this connector boasts a vibrant green hue and a single row design, perfect for streamlined installations. With a high amperage rating of 5A, it ensures reliable power transmission in your electronic setups. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing robustness and safety compliance. Featuring 43 positions and a .156-inch pitch, it facilitates efficient data transfer between your circuit boards. The copper alloy contact material and right-angle mount orientation offer optimal signal conductivity and space-saving versatility. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its performance and elevate your connectivity solutions today.

