| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-558-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-558-158 |
307-043-558-158
| Heilind Number: | EDA307-043-558-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-558-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row layout with 43 positions, each crafted from durable Copper Alloy for reliable performance. The housing, made from UL 94V-0 Thermoplastic Polyester, ensures safety and longevity, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .156 in and a row spacing of .2 in, this connector offers precise alignment for optimal signal transmission. Its Right Angle mount orientation adds versatility to your application, making it a must-have component in your electronic assemblies. Elevate your connectivity game with this high-quality Card Edge Connector.

