| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-559-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-559-107 |
307-043-559-107
| Heilind Number: | EDA307-043-559-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-559-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB assembly with this Card Edge Connector. Featuring a vibrant green color, it adds a pop of visual appeal while delivering reliable performance. Built for durability, the connector boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, ensuring longevity in various operating conditions. With a single row design and a total of 43 positions, it offers ample connectivity options. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration into your system. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Trust in its 5A amperage rating and precision engineering to meet your connectivity needs. Elevate your PCB design with this essential component.

