| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-559-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-559-158 |
307-043-559-158
| Heilind Number: | EDA307-043-559-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-559-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Engineered for seamless integration, this connector features a single row design with 43 positions, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable operation even in the most demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and efficient connectivity. Its right-angle mount orientation allows for flexible installation on PCB boards, while its green color adds a touch of organization to your assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any project. Trust in its quality and performance to streamline your connectivity solutions.

