| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-400-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-400-268 |
307-044-400-268
| Heilind Number: | EDA307-044-400-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-400-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our double-row Card Edge Connector. Designed for optimal performance, this green connector features a contact material of Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration in your circuit board setup. Boasting a total of 44 positions and an amperage rating of 5A, it provides ample room for versatile connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Elevate your connectivity solutions with this essential component.

