| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-400-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-400-278 |
307-044-400-278
| Heilind Number: | EDA307-044-400-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-400-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Card Edge Connector. Featuring a vibrant green color, this essential component ensures seamless communication with a 44-position, dual-row design. Built for durability, the UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality to facilitate efficient data transfer within your PCB assemblies.

