| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-405-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-405-103 |
307-044-405-103
| Heilind Number: | EDA307-044-405-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-405-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row configuration with 44 positions for optimal signal transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensuring both reliability and environmental compliance. Each contact is made from robust Copper Alloy, capable of handling up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. This connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide variety of applications in the industrial and commercial sectors. Trust in its straight mount orientation for easy installation and secure connectivity, meeting your connectivity needs with uncompromising quality.

