| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-405-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-405-158 |
307-044-405-158
| Heilind Number: | EDA307-044-405-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-405-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, offering seamless integration for electronic devices. Crafted with precision, this connector boasts a single row layout with 44 positions, ensuring optimal performance. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees secure attachment. With a copper alloy contact material, it provides reliable conductivity, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for versatility, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity with this essential component.

