| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-405-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-405-178 |
307-044-405-178
| Heilind Number: | EDA307-044-405-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-405-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board integration. With a pitch of .156 inches and a single row design featuring 44 positions, it offers optimal efficiency for your electronic assemblies. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust performance even in challenging environments. The contact material, Copper Alloy, guarantees reliable conductivity, while the green color adds a touch of visual distinction. With a rated amperage of 5A and an operating temperature range of -40 to 105°C, it meets stringent industry standards for both power and thermal performance. Whether you're a seasoned engineer or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects.

