| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-420-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-420-203 |
307-044-420-203
| Heilind Number: | EDA307-044-420-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-420-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient and durable performance, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in operation. With a contact material of Copper Alloy, it guarantees excellent conductivity. Its two rows of 44 positions each offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment on the PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. The straight mount orientation simplifies installation, making it ideal for board-to-board connections. Upgrade your electronic systems with this essential component for seamless data and power transmission.

