| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-422-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-422-204 |
307-044-422-204
| Heilind Number: | EDA307-044-422-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-422-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity on your printed circuit board with our Card Edge Connector. Designed for seamless integration, this green connector features high-performance UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various environments. With two rows of Copper Alloy contacts, it offers reliable power transmission at 5 A. The .156-inch pitch and .2-inch row spacing accommodate 44 positions, facilitating efficient data transfer. Operating effortlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance. Upgrade your PCB setup with this essential component for seamless board-to-board connections.

