| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-424-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-424-207 |
307-044-424-207
| Heilind Number: | EDA307-044-424-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-424-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for efficiency, this connector features 44 positions spread across 2 rows, ensuring robust and reliable contact. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, Copper Alloy, further enhances conductivity, while the .156 inch pitch and .2 inch row spacing optimize signal transmission. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation facilitates hassle-free installation. Elevate your PCB connectivity solutions with this essential connector.

