| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-427-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-427-103 |
307-044-427-103
| Heilind Number: | EDA307-044-427-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-427-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our Card Edge Connector. This essential component, featuring a vibrant green color, ensures seamless power delivery with an amperage rating of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability in various environments. With a single row design and 44 positions, it offers ample connectivity options for your PCB configurations. The copper alloy contact material and .156-inch pitch ensure efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in our high-quality product to optimize performance in your electronic devices.

