| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-427-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-427-104 |
307-044-427-104
| Heilind Number: | EDA307-044-427-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-427-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a vibrant green color and a single-row layout, offering 44 positions for optimal signal transmission. Built for durability, the housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Each contact is meticulously crafted from Copper Alloy, guaranteeing efficient power delivery with a maximum amperage of 5A. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved during assembly. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Perfect for applications in the electronics industry, this Card Edge Connector is a crucial solution for seamless board-to-board connections. Elevate your connectivity standards with this high-quality component.

