| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-427-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-427-158 |
307-044-427-158
| Heilind Number: | EDA307-044-427-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-427-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, the ideal solution for seamless board-to-board connections. Designed for efficiency and durability, this green connector boasts a low amperage of 5A, making it perfect for a variety of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in even the most demanding environments. With 44 positions and a pitch of .156 inches, it offers ample connectivity options while ensuring precise alignment. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Trust in our high-quality product to streamline your electronic connections with ease and efficiency.

