307-044-427-178

Heilind Number:EDA307-044-427-178
Manufacturer:EDAC
Manufacturer Number:307-044-427-178
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-044-427-178
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-044-427-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. With a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, boasting a 5A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. Featuring a single row design with 44 positions, it ensures efficient signal transmission. The copper alloy contact material and .156-inch pitch further optimize connectivity, while the .2-inch row spacing allows for easy installation. Its straight mount orientation offers versatility, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your projects with this essential component, perfect for various applications in the realm of PCB connectors.