| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-440-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-440-203 |
307-044-440-203
| Heilind Number: | EDA307-044-440-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-440-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for reliability, this connector features housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of copper alloy contacts, each with a pitch of .156 inches and 44 positions, it offers high-density connectivity for your electronic devices. The vibrant green color not only adds a pop of color to your setup but also signifies its eco-friendly construction. Engineered for versatility, it can handle an amperage of 5A and operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a seasoned professional or DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Trust in its quality and performance to take your designs to the next level.

