| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-441-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-441-103 |
307-044-441-103
| Heilind Number: | EDA307-044-441-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-441-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a durable and reliable solution for seamless board-to-board integration. Designed with precision and performance in mind, this connector features 44 positions in a single row, perfect for high-density applications. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures both safety and durability. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Trust in the quality and functionality of our Card Edge Connector for all your PCB assembly needs.

