| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-442-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-442-258 |
307-044-442-258
| Heilind Number: | EDA307-044-442-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-442-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB assembly with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it offers reliable power delivery with an amperage rating of 5 A. Designed for precision, the connector boasts a dual-row configuration with 44 positions, ensuring seamless integration on your board. Crafted from Copper Alloy, the contacts guarantee optimal signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate efficient assembly. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is a versatile choice for various applications in the electronics industry. Trust in its quality and performance for your connectivity needs.

