307-044-442-268

Heilind Number:EDA307-044-442-268
Manufacturer:EDAC
Manufacturer Number:307-044-442-268
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-044-442-268
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-044-442-268

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, with a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows and 44 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, and with a straight mount orientation, it facilitates hassle-free PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and durable solution for your connectivity needs. Trust in its quality and precision to optimize your electronic designs.