| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-445-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-445-112 |
307-044-445-112
| Heilind Number: | EDA307-044-445-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-445-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. This single-row connector features 44 positions, each enhancing the efficiency of your electronic setup. The contact material, Copper Alloy, ensures optimal conductivity, while the pitch and row spacing of .156 in and .2 in, respectively, guarantee a secure fit. Designed for versatility, its straight mount orientation facilitates easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Trust in its performance, and elevate your electronic projects to new heights.

