| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-445-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-445-178 |
307-044-445-178
| Heilind Number: | EDA307-044-445-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-445-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector ensures efficient power transfer with a 5 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance under various operating conditions. With a single row design and 44 positions, it offers ample connectivity options. The copper alloy contact material and .156 inch pitch further optimize signal transmission, while the straight mount orientation simplifies installation. Suitable for temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your PCB assembly needs. Explore seamless integration and superior performance with this essential component.

