| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-454-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-454-107 |
307-044-454-107
| Heilind Number: | EDA307-044-454-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-454-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. This essential component features a vibrant green color and a single row configuration, boasting 44 positions for efficient data transfer. Crafted with precision, it guarantees reliable performance with a 5A amperage rating, ideal for high-power applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers a perfect fit for your assembly needs. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this Connector for seamless board-to-board connections in your electronic projects.

