| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-454-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-454-112 |
307-044-454-112
| Heilind Number: | EDA307-044-454-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-454-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row layout with 44 positions, ensuring seamless integration onto your circuit board. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Copper alloy contacts guarantee reliable conductivity, with a pitch of .156 inches and row spacing of .2 inches. Its right angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 degrees Celsius ensures reliability in diverse environments. Upgrade your electronic connections with this high-quality connector.

