| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-455-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-455-208 |
307-044-455-208
| Heilind Number: | EDA307-044-455-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-455-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it adds a pop of visual interest while offering reliable performance. With a 5 A amperage capacity, it ensures efficient power transmission. The durable UL 94V-0 Thermoplastic Polyester housing material, coupled with Copper Alloy contact material, guarantees longevity and stability in high-intensity usage. With two rows and 44 positions, it provides ample space for multiple connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Designed for straight mount orientation, it simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for seamless board-to-board connectivity.

