| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-455-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-455-258 |
307-044-455-258
| Heilind Number: | EDA307-044-455-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-455-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage capacity of 5A. Its dual-row configuration with 44 positions offers ample connectivity options, while the Copper Alloy contact material guarantees optimal signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient PCB assembly. The straight mount orientation facilitates easy installation, and its wide operating temperature range of -40 to 105°C makes it suitable for various environmental conditions. Upgrade your board-to-board connections with this versatile Card Edge Connector.

